Direct
Direct

USB50815CE3/TR7 | |
|---|---|
DigiKey Part Number | USB50815CE3/TR7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | USB50815CE3/TR7 |
Description | TVS DIODE 15VWM 32VC 8-SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 32V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | Ethernet | |
Capacitance @ Frequency | 3pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,17902 € | 589,51 € |
| Unit Price without VAT: | 1,17902 € |
|---|---|
| Unit Price with VAT: | 1,41482 € |


