USB50805C-AE3/TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 0,67988 €
Datasheet

Direct


Microchip Technology
In Stock: 914
Unit Price: 1,19000 €
Datasheet

Similar


Semtech Corporation
In Stock: 3 691
Unit Price: 3,66000 €
Datasheet
13V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB50805C-AE3/TR7

DigiKey Part Number
USB50805C-AE3/TR7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
USB50805C-AE3/TR7
Description
TVS DIODE 5VWM 13VC 8SOIC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
13V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
13V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
500W
Power Line Protection
No
Applications
Ethernet
Capacitance @ Frequency
3pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,31674 €658,37 €
Manufacturers Standard Package
Unit Price without VAT:1,31674 €
Unit Price with VAT:1,58009 €