


USB50803C/TR7 | |
---|---|
DigiKey Part Number | 150-USB50803C/TR7TR-ND - Tape & Reel (TR) 150-USB50803C/TR7CT-ND - Cut Tape (CT) 150-USB50803C/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB50803C/TR7 |
Description | TVS DIODE 3.3VWM 11VC 8SOIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 11V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 3.3V | |
Voltage - Breakdown (Min) | 4V | |
Voltage - Clamping (Max) @ Ipp | 11V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | Ethernet | |
Capacitance @ Frequency | 3pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,38000 € | 4,38 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 3,73144 € | 1 865,72 € |
Unit Price without VAT: | 4,38000 € |
---|---|
Unit Price with VAT: | 5,25600 € |