
UPS3100/TR13 | |
|---|---|
DigiKey Part Number | UPS3100/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UPS3100/TR13 |
Description | DIODE SCHOTTKY 100V 3A POWERMITE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount Powermite |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 760 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 100 V | |
Capacitance @ Vr, F | 85pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Powermite | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,17042 € | 5 852,10 € |
| Unit Price without VAT: | 1,17042 € |
|---|---|
| Unit Price with VAT: | 1,40450 € |

