USB Controller USB 3.0 SPI Interface 28-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPD350DT/Q8X

DigiKey Part Number
UPD350DT/Q8XTR-ND - Tape & Reel (TR)
UPD350DT/Q8XCT-ND - Cut Tape (CT)
UPD350DT/Q8XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UPD350DT/Q8X
Description
IC USB CONTROLLER SPI 28QFN
Customer Reference
Detailed Description
USB Controller USB 3.0 SPI Interface 28-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
Protocol
USB
Function
Controller
Interface
SPI
Standards
USB 3.0
Voltage - Supply
-
Current - Supply
-
Operating Temperature
-
Package / Case
28-VFQFN Exposed Pad
Supplier Device Package
28-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 774
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,52000 €1,52 €
251,26520 €31,63 €
1001,24790 €124,79 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,24787 €6 239,35 €
Manufacturers Standard Package
Unit Price without VAT:1,52000 €
Unit Price with VAT:1,82400 €