
UPD350D-I/Q8X | |
|---|---|
DigiKey Part Number | UPD350D-I/Q8X-ND |
Manufacturer | |
Manufacturer Product Number | UPD350D-I/Q8X |
Description | IC USB CONTROLLER SPI 28QFN |
Customer Reference | |
Detailed Description | USB Controller USB 3.0 SPI Interface 28-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Controller | |
Interface | SPI | |
Standards | USB 3.0 | |
Voltage - Supply | - | |
Current - Supply | - | |
Operating Temperature | - | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 € | 1,70 € |
| 25 | 1,43720 € | 35,93 € |
| 100 | 1,39850 € | 139,85 € |
| Unit Price without VAT: | 1,70000 € |
|---|---|
| Unit Price with VAT: | 2,04000 € |

