28-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPD350BT-I/Q8X

DigiKey Part Number
UPD350BT-I/Q8XTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UPD350BT-I/Q8X
Description
IC USB CONTROLLER SPI 28QFN
Customer Reference
Detailed Description
USB Controller USB 3.0 SPI Interface 28-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
USB
Function
Controller
Interface
SPI
Standards
USB 3.0
Voltage - Supply
-
Current - Supply
-
Operating Temperature
-
Package / Case
28-VFQFN Exposed Pad
Supplier Device Package
28-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.