
UM9415B | |
|---|---|
DigiKey Part Number | 150-UM9415BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UM9415B |
Description | RF DIODE PIN 50V 10W AXIAL |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 50V 10 W Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 50V | |
Capacitance @ Vr, F | 4pF @ 0V, 100MHz | |
Resistance @ If, F | 1Ohm @ 50mA, 100MHz | |
Power Dissipation (Max) | 10 W | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | Axial | |
Supplier Device Package | Axial |

