

U6820BM-MFP | |
|---|---|
DigiKey Part Number | U6820BM-MFP-ND |
Manufacturer | |
Manufacturer Product Number | U6820BM-MFP |
Description | IC HALF BRIDGE DRIVER 16SOIC |
Customer Reference | |
Detailed Description | Half Bridge (4) Driver General Purpose BCDMOS 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Output Configuration | Half Bridge (4) | |
Applications | General Purpose | |
Interface | SPI | |
Load Type | Inductive | |
Technology | BCDMOS | |
Rds On (Typ) | 4Ohm LS, 6.25Ohm HS | |
Current - Output / Channel | - | |
Current - Peak Output | 50mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Load | 6V ~ 18V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Features | Auto Restart, Status Flag | |
Fault Protection | Current Limiting, ESD, Short Circuit, Over Temperature, Over Voltage, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |

