

U2860B-MFPY | |
|---|---|
DigiKey Part Number | U2860B-MFPY-ND |
Manufacturer | |
Manufacturer Product Number | U2860B-MFPY |
Description | IC DEMODULATOR 14SOIC |
Customer Reference | |
Detailed Description | Audio Demodulator 2 Channel 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Demodulator | |
Applications | Consumer Audio | |
Number of Channels | 2 | |
Interface | Analog | |
Voltage - Supply | 4.5V ~ 9V | |
Operating Temperature | 0°C ~ 85°C (TA) | |
Specifications | FM | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |

