RF Mixer IC Cellular, CT1, CT2, DECT, PCN, UHF 2GHz 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Mixer IC Cellular, CT1, CT2, DECT, PCN, UHF 2GHz 8-SO

U2796B-MFP

DigiKey Part Number
U2796B-MFP-ND
Manufacturer
Manufacturer Product Number
U2796B-MFP
Description
IC MIXER 2GHZ SINGLE BAL 8SO
Customer Reference
Detailed Description
RF Mixer IC Cellular, CT1, CT2, DECT, PCN, UHF 2GHz 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tube
Part Status
Obsolete
RF Type
Cellular, CT1, CT2, DECT, PCN, UHF
Frequency
2GHz
Number of Mixers
1
Gain
9dB
Noise Figure
9dB
Secondary Attributes
-
Current - Supply
3.7mA
Voltage - Supply
2.7V ~ 5.5V
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.