RF Modulator IC 20-LSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Modulator IC 20-LSSOP (0.173", 4.40mm Width)

U2793B-NFSG3H 19

DigiKey Part Number
U2793B-NFSG3H19TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
U2793B-NFSG3H 19
Description
RF MODULATOR 20LSSOP
Customer Reference
Detailed Description
RF Modulator IC 20-LSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Modulator
LO Frequency
30MHz ~ 300MHz
RF Frequency
-
P1dB
-
Noise Floor
-137dBm/Hz
Output Power
2dBm
Current - Supply
15 mA
Voltage - Supply
4.5V ~ 5.5V
Test Frequency
150MHz
Mounting Type
Surface Mount
Package / Case
20-LSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-SSO
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.