RF Modulator IC 100MHz ~ 1GHz 16-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Modulator IC 100MHz ~ 1GHz 16-SOIC (0.154", 3.90mm Width)

U2790B-MFPG3

DigiKey Part Number
U2790B-MFPG3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
U2790B-MFPG3
Description
RF MODULATOR 100MHZ-1GHZ 16SOIC
Customer Reference
Detailed Description
RF Modulator IC 100MHz ~ 1GHz 16-SOIC (0.154", 3.90mm Width)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Modulator
LO Frequency
100MHz ~ 1GHz
RF Frequency
100MHz ~ 1GHz
P1dB
-
Noise Floor
-132dBm/Hz
Output Power
-1dBm
Current - Supply
37 mA
Voltage - Supply
4.5V ~ 5.5V
Test Frequency
900MHz
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.