

U2793B-MFS | |
|---|---|
DigiKey Part Number | U2793B-MFS-ND |
Manufacturer | |
Manufacturer Product Number | U2793B-MFS |
Description | RF MODULATOR 30-300MHZ 20LSSOP |
Customer Reference | |
Detailed Description | RF Modulator IC 30MHz ~ 300MHz 20-LSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Modulator | |
LO Frequency | 30MHz ~ 300MHz | |
RF Frequency | 30MHz ~ 300MHz | |
P1dB | - | |
Noise Floor | -137dBm/Hz | |
Output Power | -1dBm | |
Current - Supply | 15 mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Test Frequency | 150MHz | |
Mounting Type | Surface Mount | |
Package / Case | 20-LSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-SSO |




