

U2741B-NFB | |
|---|---|
DigiKey Part Number | U2741B-NFB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | U2741B-NFB |
Description | RF TX IC UHF 300-450MHZ 16LSSOP |
Customer Reference | |
Detailed Description | RF Transmitter UHF, ASK, FSK 300MHz ~ 450MHz 3dBm 20kBaud PCB, Surface Mount Antenna 16-LSSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Frequency | 300MHz ~ 450MHz | |
Applications | General Purpose | |
Modulation or Protocol | UHF, ASK, FSK | |
Data Rate (Max) | 20kBaud | |
Power - Output | 3dBm | |
Current - Transmitting | 10mA | |
Data Interface | PCB, Surface Mount | |
Antenna Connector | PCB, Surface Mount | |
Memory Size | - | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-LSSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSO |

