TS80C51RA2-VCA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 566
Unit Price: 6,45000 €
Datasheet
80C51 80C Microcontroller IC 8-Bit 40/30MHz ROMless 40-PDIL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
80C51 80C Microcontroller IC 8-Bit 40/30MHz ROMless 40-PDIL

TS80C51RA2-VCA

DigiKey Part Number
TS80C51RA2-VCA-ND
Manufacturer
Manufacturer Product Number
TS80C51RA2-VCA
Description
IC MCU 8BIT ROMLESS 40PDIL
Customer Reference
Detailed Description
80C51 80C Microcontroller IC 8-Bit 40/30MHz ROMless 40-PDIL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
80C51
Core Size
8-Bit
Speed
40/30MHz
Connectivity
UART/USART
Peripherals
POR, PWM, WDT
Number of I/O
32
Program Memory Size
-
Program Memory Type
ROMless
EEPROM Size
-
RAM Size
256 x 8
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Supplier Device Package
40-PDIL
Package / Case
40-DIP (0.600", 15.24mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes