N-Channel 40 V 700mA (Tj) 740mW (Ta) Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TN0604N3-G-P005

DigiKey Part Number
TN0604N3-G-P005-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TN0604N3-G-P005
Description
MOSFET N-CH 40V 700MA TO92-3
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 700mA (Tj) 740mW (Ta) Through Hole TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
TN0604N3-G-P005 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Rds On (Max) @ Id, Vgs
750mOhm @ 1.5A, 10V
Vgs(th) (Max) @ Id
1.6V @ 1mA
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
190 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
740mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-92-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,98109 €1 962,18 €
Manufacturers Standard Package
Unit Price without VAT:0,98109 €
Unit Price with VAT:1,17731 €