
TN0104N3-G-P014 | |
|---|---|
DigiKey Part Number | TN0104N3-G-P014-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TN0104N3-G-P014 |
Description | MOSFET N-CH 40V 450MA TO92-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 450mA (Ta) 1W (Tc) Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | TN0104N3-G-P014 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 3V, 10V | |
Rds On (Max) @ Id, Vgs | 1.8Ohm @ 1A, 10V | |
Vgs(th) (Max) @ Id | 1.6V @ 500µA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 70 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-92-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,49915 € | 998,30 € |
| Unit Price without VAT: | 0,49915 € |
|---|---|
| Unit Price with VAT: | 0,59898 € |

