Zero-Drift Amplifier 1 Circuit 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC7652CPD

DigiKey Part Number
TC7652CPD-ND
Manufacturer
Manufacturer Product Number
TC7652CPD
Description
IC OPAMP ZERO-DRIFT 1 CIRC 14DIP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 1 Circuit 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TC7652CPD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
1V/µs
Gain Bandwidth Product
400 kHz
Current - Input Bias
30 pA
Voltage - Input Offset
2 mV
Current - Supply
1mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
16,47000 €6,47 €
255,37880 €134,47 €
1004,90540 €490,54 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,47000 €
Unit Price with VAT:7,76400 €