TC7109IJL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 27
Unit Price: 36,88000 €
Datasheet
12 Bit Analog to Digital Converter 1 Input 1 Dual Slope 40-CERDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Analog to Digital Converter 1 Input 1 Dual Slope 40-CERDIP
ADC Aspects - Episode 1 - Quantization
ADC Aspects - Episode 3 - Offset and Gain Errors

TC7109IJL

DigiKey Part Number
TC7109IJL-ND
Manufacturer
Manufacturer Product Number
TC7109IJL
Description
IC ADC 12BIT DUAL SLOPE 40CERDIP
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 Dual Slope 40-CERDIP
Datasheet
 Datasheet
EDA/CAD Models
TC7109IJL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Bits
12
Sampling Rate (Per Second)
30
Number of Inputs
1
Input Type
Differential
Data Interface
Parallel
Configuration
ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Dual Slope
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
-25°C ~ 85°C
Package / Case
40-CDIP (0.600", 15.24mm)
Supplier Device Package
40-CERDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes