Direct

TC624EOA | |
|---|---|
DigiKey Part Number | TC624EOA-ND |
Manufacturer | |
Manufacturer Product Number | TC624EOA |
Description | THERMOSTAT PROG ACT HI/LOW 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Thermostat Programmable Active High, Active Low Push-Pull 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TC624EOA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Trip Temperature Threshold | Hot | |
Switching Temperature | Programmable | |
Accuracy | ±5°C | |
Current - Output (Max) | - | |
Output Type | Push-Pull | |
Output | Active High, Active Low | |
Output Function | OverTemp, /OverTemp | |
Selectable Hysteresis | No | |
Features | - | |
Voltage - Supply | 2.7 V ~ 4.5 V | |
Current - Supply | 170µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,38770 € | 277,54 € |
| Unit Price without VAT: | 1,38770 € |
|---|---|
| Unit Price with VAT: | 1,66524 € |



