


| TC1262-5.0VDBTR | |
|---|---|
| DigiKey Part Number | TC1262-5.0VDBTR-ND - Tape & Reel (TR) TC1262-5.0VDBCT-ND - Cut Tape (CT) TC1262-5.0VDBDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | TC1262-5.0VDBTR | 
| Description | IC REG LINEAR 5V 500MA SOT-223-3 | 
| Manufacturer Standard Lead Time | 99 Weeks | 
| Customer Reference | |
| Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-223-3 | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TC1262-5.0VDBTR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Output Configuration | ||
| Output Type | ||
| Number of Regulators | 1 | |
| Voltage - Input (Max) | 6V | |
| Voltage - Output (Min/Fixed) | 5V | |
| Voltage - Output (Max) | - | |
| Voltage Dropout (Max) | 0.65V @ 500mA | |
| Current - Output | ||
| Current - Quiescent (Iq) | 130 µA | |
| PSRR | 64dB (1kHz) | |
| Control Features | - | |
| Protection Features | Over Current, Over Temperature | |
| Operating Temperature | -40°C ~ 125°C | |
| Mounting Type | Surface Mount | |
| Package / Case | TO-261-4, TO-261AA | |
| Supplier Device Package | SOT-223-3 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,59000 € | 0,59 € | 
| 25 | 0,49720 € | 12,43 € | 
| 100 | 0,45440 € | 45,44 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4 000 | 0,45437 € | 1 817,48 € | 
| Unit Price without VAT: | 0,59000 € | 
|---|---|
| Unit Price with VAT: | 0,70800 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France