Direct
Direct
Similar
Similar
Similar
Similar

TC429EOA | |
|---|---|
DigiKey Part Number | TC429EOA-ND |
Manufacturer | |
Manufacturer Product Number | TC429EOA |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TC429EOA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | MOSFET (N-Channel, P-Channel) | |
Voltage - Supply | 7V ~ 18V | |
Logic Voltage - VIL, VIH | 0.8V, 2.4V | |
Current - Peak Output (Source, Sink) | 6A, 6A | |
Input Type | Inverting | |
Rise / Fall Time (Typ) | 23ns, 25ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 € | 1,94 € |
| 25 | 1,63520 € | 40,88 € |
| 100 | 1,48020 € | 148,02 € |
| Unit Price without VAT: | 1,94000 € |
|---|---|
| Unit Price with VAT: | 2,32800 € |



