Direct



TC1301B-GFDVUA | |
|---|---|
DigiKey Part Number | TC1301B-GFDVUA-ND |
Manufacturer | |
Manufacturer Product Number | TC1301B-GFDVUA |
Description | IC REG LIN 2.7V/2.8V/2.5V 8MSOP |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 150mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC1301B-GFDVUA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.7V, 2.8V, 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.18V @ 300mA, 0.25V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 180 µA | |
PSRR | 58dB (100Hz) | |
Control Features | Enable, Reset | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,45611 € | 319,28 € |
| Unit Price without VAT: | 0,45611 € |
|---|---|
| Unit Price with VAT: | 0,54733 € |


