TC1173-3.3VOATR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 0,38579 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 2 234
Unit Price: 0,48000 €
Datasheet
8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TC1173-3.3VOATR

DigiKey Part Number
TC1173-3.3VOATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TC1173-3.3VOATR
Description
IC REG LINEAR 3.3V 300MA 8-SOIC
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TC1173-3.3VOATR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.48V @ 300mA
Current - Output
Current - Quiescent (Iq)
90 µA
PSRR
60dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 3000,40722 €1 343,83 €
Manufacturers Standard Package
Unit Price without VAT:0,40722 €
Unit Price with VAT:0,48866 €