SY89834UMI is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Microchip Technology
In Stock: 191
Unit Price: 8,32000 €
Datasheet
Clock Fanout Buffer (Distribution), Multiplexer, Translator IC 2:4 1 GHz 16-VFQFN Exposed Pad, 16-MLF®
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY89834UMI

DigiKey Part Number
SY89834UMI-ND
Manufacturer
Manufacturer Product Number
SY89834UMI
Description
IC CLK BUFFER 2:4 1GHZ 16MLF
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Multiplexer, Translator IC 2:4 1 GHz 16-VFQFN Exposed Pad, 16-MLF®
Datasheet
 Datasheet
EDA/CAD Models
SY89834UMI Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Fanout Buffer (Distribution), Multiplexer, Translator
Number of Circuits
1
Ratio - Input:Output
2:4
Differential - Input:Output
No/Yes
Input
LVCMOS, LVTTL
Output
LVPECL
Frequency - Max
1 GHz
Voltage - Supply
2.375V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad, 16-MLF®
Supplier Device Package
16-MLF® (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3002,38163 €714,49 €
Unit Price without VAT:2,38163 €
Unit Price with VAT:2,85796 €