SY88993VKG-TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 6
Unit Price: 9,04000 €
Datasheet
10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY88993VKG-TR

DigiKey Part Number
SY88993VKG-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SY88993VKG-TR
Description
IC LIMIT AMP 10MSOP
Customer Reference
Detailed Description
Limiting Postamplifier IC Ethernet 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
SY88993VKG-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Limiting Postamplifier
Applications
Ethernet
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types