
SY88403BLMG-TR | |
|---|---|
DigiKey Part Number | 576-1474-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SY88403BLMG-TR |
Description | IC LIMIT AMP 16MLF |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Limiting Postamplifier IC Optical Networks 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | SY88403BLMG-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Limiting Postamplifier | |
Applications | Optical Networks | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,60082 € | 6 600,82 € |
| Unit Price without VAT: | 6,60082 € |
|---|---|
| Unit Price with VAT: | 7,92098 € |

