
SY88149NDLMG-TR | |
|---|---|
DigiKey Part Number | 576-4003-2-ND - Tape & Reel (TR) 576-4003-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SY88149NDLMG-TR |
Description | IC LIMIT AMP 16QFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Limiting Postamplifier IC Optical Networks 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | SY88149NDLMG-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Limiting Postamplifier | |
Applications | Optical Networks | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,80000 € | 13,80 € |
| 25 | 11,48040 € | 287,01 € |
| 100 | 10,44770 € | 1 044,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,44768 € | 10 447,68 € |
| Unit Price without VAT: | 13,80000 € |
|---|---|
| Unit Price with VAT: | 16,56000 € |

