80-TQFP EPad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY87724LHI

DigiKey Part Number
SY87724LHI-ND
Manufacturer
Manufacturer Product Number
SY87724LHI
Description
IC MUX/DEMUX 3X1 80TQFP
Customer Reference
Detailed Description
Networking Switch IC 2 Channel 80-EPAD-TQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
SY87724LHI Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Applications
Networking
Multiplexer/Demultiplexer Circuit
2:1
Switch Circuit
-
Number of Channels
2
On-State Resistance (Max)
-
Voltage - Supply, Single (V+)
3.15V ~ 3.45V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
-
Features
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
80-TQFP Exposed Pad
Supplier Device Package
80-EPAD-TQFP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
9024,38300 €2 194,47 €
Manufacturers Standard Package
Unit Price without VAT:24,38300 €
Unit Price with VAT:29,25960 €