
SY55856UHI-TR | |
|---|---|
DigiKey Part Number | SY55856UHI-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SY55856UHI-TR |
Description | IC DLY LN 7 TAP 350PS 32-TQFP |
Customer Reference | |
Detailed Description | Delay Line IC Multiple, NonProgrammable 7 Tap 350ps 32-TQFP Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | SY55856UHI-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Number of Taps/Steps | 7 | |
Function | Multiple, NonProgrammable | |
Delay to 1st Tap | 50ps | |
Tap Increment | 50 ps | |
Available Total Delays | 350ps | |
Number of Independent Delays | 2 | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-TQFP Exposed Pad | |
Supplier Device Package | 32-TQFP-EP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,13357 € | 10 133,57 € |
| Unit Price without VAT: | 10,13357 € |
|---|---|
| Unit Price with VAT: | 12,16028 € |

