
SY54011RMG-TR | |
|---|---|
DigiKey Part Number | SY54011RMG-TR-ND - Tape & Reel (TR) SY54011RMG-CT-ND - Cut Tape (CT) SY54011RMG-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SY54011RMG-TR |
Description | IC CLK BUFFER 1:2 3.2GHZ 16MLF |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:2 3.2 GHz 16-VFQFN Exposed Pad, 16-MLF® |
Datasheet | Datasheet |
EDA/CAD Models | SY54011RMG-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, LVDS, LVPECL | |
Output | CML | |
Frequency - Max | 3.2 GHz | |
Voltage - Supply | 2.375V ~ 2.625V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad, 16-MLF® | |
Supplier Device Package | 16-MLF® (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 € | 8,40 € |
| 25 | 6,98240 € | 174,56 € |
| 100 | 6,34770 € | 634,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,34773 € | 6 347,73 € |
| Unit Price without VAT: | 8,40000 € |
|---|---|
| Unit Price with VAT: | 10,08000 € |

