Direct
Direct

SY10EP16UKG-TR | |
|---|---|
DigiKey Part Number | SY10EP16UKG-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SY10EP16UKG-TR |
Description | IC DIFFERENT RX/DRVR 1BIT 8-MSOP |
Customer Reference | |
Detailed Description | Differential Receiver/Driver IC 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | SY10EP16UKG-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | Differential Receiver/Driver | |
Supply Voltage | 2.375V ~ 3.6V | |
Number of Bits | 1 | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |


