SY100EL16VAKG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 1,02196 €
Datasheet
Differential Receiver IC 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY100EL16VAKG

DigiKey Part Number
576-3566-5-ND
Manufacturer
Manufacturer Product Number
SY100EL16VAKG
Description
IC DIFFERENTIAL RX 1BIT 8-MSOP
Customer Reference
Detailed Description
Differential Receiver IC 8-MSOP
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Differential Receiver
Supply Voltage
3.3V, 5V
Number of Bits
1
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types