
SST39VF400A-70-4I-EKE-T | |
|---|---|
DigiKey Part Number | SST39VF400A-70-4I-EKE-TTR-ND - Tape & Reel (TR) SST39VF400A-70-4I-EKE-TCT-ND - Cut Tape (CT) SST39VF400A-70-4I-EKE-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SST39VF400A-70-4I-EKE-T |
Description | IC FLASH 4MBIT PARALLEL 48TSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 4Mbit Parallel 70 ns 48-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | SST39VF400A-70-4I-EKE-T Models |
Category | Memory Organization 256K x 16 |
Mfr | Memory Interface Parallel |
Series | Write Cycle Time - Word, Page 20µs |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 70 ns |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 48-TSOP |
Memory Size | Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 1000 |
| Tape & Reel (TR): | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,27000 € | 2,27 € |
| 25 | 2,08240 € | 52,06 € |
| 100 | 2,02850 € | 202,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,85618 € | 1 856,18 € |
| Unit Price without VAT: | 2,27000 € |
|---|---|
| Unit Price with VAT: | 2,72400 € |

