FLASH Memory IC 1Mbit Parallel 55 ns 32-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST39SF010A-55-4I-WHE-T

DigiKey Part Number
SST39SF010A-55-4I-WHE-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SST39SF010A-55-4I-WHE-T
Description
IC FLASH 1MBIT PARALLEL 32TSOP
Customer Reference
Detailed Description
FLASH Memory IC 1Mbit Parallel 55 ns 32-TSOP
Datasheet
 Datasheet
EDA/CAD Models
SST39SF010A-55-4I-WHE-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH
Memory Size
Memory Organization
128K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
20µs
Access Time
55 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
32-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types