
SST26WF064CT-104I/TD | |
|---|---|
DigiKey Part Number | SST26WF064CT-104I/TDTR-ND - Tape & Reel (TR) SST26WF064CT-104I/TDCT-ND - Cut Tape (CT) SST26WF064CT-104I/TDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SST26WF064CT-104I/TD |
Description | IC FLASH 64MBIT SPI/QUAD 24TBGA |
Customer Reference | |
Detailed Description | FLASH Memory IC 64Mbit SPI - Quad I/O 104 MHz 24-TBGA (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 8M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 1.5ms | |
Voltage - Supply | 1.65V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-TBGA (6x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,21000 € | 4,21 € |
| 25 | 4,05520 € | 101,38 € |
| 100 | 3,89210 € | 389,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,89216 € | 9 730,40 € |
| Unit Price without VAT: | 4,21000 € |
|---|---|
| Unit Price with VAT: | 5,05200 € |

