FLASH Memory IC 2Mbit SPI - Quad I/O 80 MHz 8-WDFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST26VF020AT-80E/MF

DigiKey Part Number
150-SST26VF020AT-80E/MFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SST26VF020AT-80E/MF
Description
IC FLASH 2MBIT SPI/QUAD 8WDFN
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
FLASH Memory IC 2Mbit SPI - Quad I/O 80 MHz 8-WDFN (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH
Memory Size
Memory Organization
256K x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
80 MHz
Write Cycle Time - Word, Page
1.5ms
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-WDFN (5x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001,21723 €2 434,46 €
Manufacturers Standard Package
Unit Price without VAT:1,21723 €
Unit Price with VAT:1,46068 €