
SST12LP14C-QVCE | |
|---|---|
DigiKey Part Number | SST12LP14C-QVCETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SST12LP14C-QVCE |
Description | IC AMP 802.11B/G 2.4GHZ 16VQFN |
Customer Reference | |
Detailed Description | RF Amplifier IC 802.11b/g 2.4GHz ~ 2.485GHz 16-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | SST12LP14C-QVCE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 2.4GHz ~ 2.485GHz | |
P1dB | 26dBm | |
Gain | 32dB | |
Noise Figure | - | |
RF Type | 802.11b/g | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 230mA | |
Test Frequency | 2.4GHz ~ 2.485GHz | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3x3) |

