
SST25WF020AT-40I/NP | |
|---|---|
DigiKey Part Number | SST25WF020AT-40I/NPTR-ND - Tape & Reel (TR) SST25WF020AT-40I/NPCT-ND - Cut Tape (CT) SST25WF020AT-40I/NPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SST25WF020AT-40I/NP |
Description | IC FLASH 2MBIT SPI 40MHZ 8USON |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 2Mbit SPI 40 MHz 8-USON (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | SST25WF020AT-40I/NP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 256K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 40 MHz | |
Write Cycle Time - Word, Page | 3.5ms | |
Voltage - Supply | 1.65V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-USON (2x3) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,06026 € | 3 180,78 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,39200 € |

