


| SMDA03 | |
|---|---|
| DigiKey Part Number | 150-SMDA03TR-ND - Tape & Reel (TR) | 
| Manufacturer | Microsemi Corporation | 
| Manufacturer Product Number | SMDA03 | 
| Description | TVS DIODE 3.3VWM 9VC 8SOIC | 
| Customer Reference | |
| Detailed Description | 9V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOIC | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 4 | |
| Voltage - Reverse Standoff (Typ) | 3.3V | |
| Voltage - Breakdown (Min) | 4V | |
| Voltage - Clamping (Max) @ Ipp | 9V | |
| Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
| Power - Peak Pulse | 300W | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | 600pF @ 1MHz | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
| Supplier Device Package | ||
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France