
| SMBJ5359C/TR13 | |
|---|---|
| DigiKey Part Number | SMBJ5359C/TR13-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | SMBJ5359C/TR13 | 
| Description | DIODE ZENER 24V 5W DO214AA | 
| Customer Reference | |
| Detailed Description | Zener Diode 24 V 5 W ±2% Surface Mount DO-214AA (SMBJ) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Voltage - Zener (Nom) (Vz) | ||
| Tolerance | ±2% | |
| Power - Max | 5 W | |
| Impedance (Max) (Zzt) | 3.5 Ohms | |
| Current - Reverse Leakage @ Vr | 500 nA @ 17.3 V | |
| Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
| Operating Temperature | -65°C ~ 150°C | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | DO-214AA (SMBJ) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France