SMAJ4744AE3/TR13 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,11904 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 70 191
Unit Price: 0,21000 €
Datasheet
DO-214AC SMA UNIDIRECT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ4744AE3/TR13

DigiKey Part Number
SMAJ4744AE3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ4744AE3/TR13
Description
DIODE ZENER 15V 2W DO214AC
Customer Reference
Detailed Description
Zener Diode 15 V 2 W ±5% Surface Mount DO-214AC
Datasheet
 Datasheet
EDA/CAD Models
SMAJ4744AE3/TR13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
2 W
Impedance (Max) (Zzt)
14 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 11.4 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes