
SG1548L-883B | |
|---|---|
DigiKey Part Number | 150-SG1548L-883B-ND |
Manufacturer | |
Manufacturer Product Number | SG1548L-883B |
Description | DC:AC - PROGRAMMABLE QUAD LINE F |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Monitor 20-CLCC (8.89x8.89) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Power Supply Monitor | |
Voltage - Input | - | |
Voltage - Supply | 4.5V ~ 35V | |
Current - Supply | 4.8 mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-CLCC | |
Supplier Device Package | 20-CLCC (8.89x8.89) | |
Base Product Number |

