
SG2823L | |
|---|---|
DigiKey Part Number | 150-SG2823L-ND |
Manufacturer | |
Manufacturer Product Number | SG2823L |
Description | TRANS 8NPN DARL 95V 500MA 20CLCC |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 8 NPN Darlington 95V 500mA Surface Mount 20-CLCC (8.89x8.89) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Transistor Type | 8 NPN Darlington | |
Current - Collector (Ic) (Max) | 500mA | |
Voltage - Collector Emitter Breakdown (Max) | 95V | |
Vce Saturation (Max) @ Ib, Ic | 1.6V @ 500µA, 350mA | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | - | |
Power - Max | - | |
Frequency - Transition | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-CLCC | |
Supplier Device Package | 20-CLCC (8.89x8.89) | |
Base Product Number |

