
SG2548DW-TR | |
|---|---|
DigiKey Part Number | 150-SG2548DW-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SG2548DW-TR |
Description | DC:AC - PROGRAMMABLE QUAD LINE F |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply, Supervisor 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Power Supply, Supervisor | |
Voltage - Input | - | |
Voltage - Supply | 4.5V ~ 40V | |
Current - Supply | 4.8 mA | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |

