
SG1844J-883B | |
|---|---|
DigiKey Part Number | 150-SG1844J-883B-ND |
Manufacturer | |
Manufacturer Product Number | SG1844J-883B |
Description | IC OFFLINE SWITCH 14CERDIP |
Customer Reference | |
Detailed Description | Converter Offline Topology 100Hz ~ 500kHz 14-CERDIP |
Datasheet | Datasheet |
EDA/CAD Models | SG1844J-883B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | - | |
Voltage - Start Up | 16 V | |
Voltage - Supply (Vcc/Vdd) | 30V | |
Duty Cycle | 48% | |
Frequency - Switching | 100Hz ~ 500kHz | |
Fault Protection | Current Limiting | |
Control Features | Frequency Control | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Package / Case | 14-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 14-CERDIP | |
Mounting Type | Through Hole | |
Base Product Number |

