Controller Interface 128-MQFP (14x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCH5027-NW

DigiKey Part Number
SCH5027-NW-ND
Manufacturer
Manufacturer Product Number
SCH5027-NW
Description
IC INTERFACE SPECIALIZED 128MQFP
Customer Reference
Detailed Description
Controller Interface 128-MQFP (14x20)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Obsolete
Applications
Controller
Interface
LPC
Voltage - Supply
-
Package / Case
128-BFQFP
Supplier Device Package
128-MQFP (14x20)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.