64-WFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCH3223I-7U

DigiKey Part Number
SCH3223I-7U-ND
Manufacturer
Manufacturer Product Number
SCH3223I-7U
Description
LPC IO WITH 8042 KBC RESET GENER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
8024 Keyboard Controller - I/O Controller Microcontroller IC 64-WFBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Applications
I/O Controller
Core Processor
8024 Keyboard Controller
Program Memory Type
-
Controller Series
-
RAM Size
-
Interface
LPC, Serial, UART
Number of I/O
19
Voltage - Supply
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
64-WFBGA
Supplier Device Package
64-WFBGA (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tray
QuantityUnit PriceExt Price
4904,20078 €2 058,38 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,20078 €
Unit Price with VAT:5,04094 €