General ISM < 1GHz LoRa™ Transceiver Module 433MHz, 868MHz Antenna Not Included Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN2483-I/RM101

DigiKey Part Number
RN2483-I/RM101-ND
Manufacturer
Manufacturer Product Number
RN2483-I/RM101
Description
RF TXRX MOD ISM<1GHZSMD
Customer Reference
Detailed Description
General ISM < 1GHz LoRa™ Transceiver Module 433MHz, 868MHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Serial Interfaces
I2C, SPI, UART
Mfr
Antenna Type
Antenna Not Included
Packaging
Tray
Voltage - Supply
2.1V ~ 3.6V
Part Status
Obsolete
Current - Receiving
14.3mA
DigiKey Programmable
Not Verified
Current - Transmitting
39mA
RF Family/Standard
General ISM < 1GHz
Mounting Type
Surface Mount
Protocol
Operating Temperature
-40°C ~ 85°C
Frequency
433MHz, 868MHz
Package / Case
Module
Data Rate
300kbps
Firmware Version
1.0.1
Power - Output
14dBm
Base Product Number
Sensitivity
-146dBm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.